The SMCJ58AH/TR13 is a surface mount transient voltage suppressor from Microsemi, featuring a clamping voltage of 93.6V and a reverse breakdown voltage of 64.4V. It can withstand a peak pulse current of 16A and a peak pulse power of 1.5kW. The device operates within a temperature range of -65°C to 150°C and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 93.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS | Not Compliant |