The SMCJ6038E3/TR13 is a bidirectional Zener diode with a minimum breakdown voltage of 8.19V. It operates within a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 200uA. This surface mount diode is not designed for power line protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SMCJ6038E3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 109A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMCJ6038E3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.