The SMCJ75A is a surface mount transient voltage suppressor from Microsemi, featuring a clamping voltage of 121V and a peak pulse current of 12.4A. It has a reverse breakdown voltage of 83.3V and a reverse standoff voltage of 75V. The device is rated for operation between -65°C and 150°C. It is not RoHS compliant.
Microsemi SMCJ75A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Current | 124A |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | No |
| Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.