The SMCJ78CA is a bidirectional Zener diode with a clamping voltage of 126V and a reverse breakdown voltage of 86.7V. It can handle a peak pulse power of 1.5kW and a peak pulse current of 11.4A. The diode is rated for operation between -65°C and 150°C and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 126V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 11.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | No |
| RoHS | Not Compliant |