The SMCJ90A is a single-element unidirectional transient voltage suppressor with a clamping voltage of 15.4V and a peak pulse current of 97.4A. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 15.4V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |