The SMCJLCE110A is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 122V. It operates over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 5uA. The device is surface mountable and available in bulk packaging. It can withstand a peak pulse current of 8.4A and a peak pulse power of 1.5kW.
Microsemi SMCJLCE110A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.