This unidirectional diode has a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It can withstand a peak pulse current of 75A and a peak pulse power of 1.5kW. The diode is designed for surface mount applications and is available in bulk packaging.
Microsemi SMCJLCE12A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.