The SMCJLCE16A is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 17.8V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and is available in bulk packaging. The device can withstand a peak pulse current of 57A and a peak pulse power of 1.5kW.
Microsemi SMCJLCE16A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.