Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin DO-214AB
Microsemi SMCJLCE20A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.