The SMCJLCE54A is a unidirectional diode with a minimum breakdown voltage of 60V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C. The diode is packaged in bulk and is intended for surface mount applications. It can withstand a peak pulse current of 17.2A and a peak pulse power of 1.5kW.
Sign in to ask questions about the Microsemi SMCJLCE54A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMCJLCE54A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCJLCE54A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.