The SMCJLCE58A is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 64.4V. It can withstand a peak pulse power of 1.5kW and a peak pulse current of 16A. The device is rated for operation between -65°C and 150°C. It is available in bulk packaging and is suitable for surface mount applications.
Microsemi SMCJLCE58A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.