The SMCJLCE75A diode is a unidirectional device with a minimum breakdown voltage of 8.33V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 250uA and a peak pulse current of 100A. It can handle a peak pulse power of 1.5kW.
Sign in to ask questions about the Microsemi SMCJLCE75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMCJLCE75A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 250uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMCJLCE75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.