Diode, Tvs, 6 Ch, Bir, 5V, 300W, 8SO
Microsemi SMDA05-6 technical specifications.
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMDA05-6 to view detailed technical specifications.
No datasheet is available for this part.