The SMDA05C-5/TR7 is a 5-channel bidirectional Zener diode array from Microsemi, featuring a SO package and a maximum operating temperature of 150°C. With a working voltage of 5V and a peak pulse power of 300W, this device is suitable for power line protection applications. The diode array has a clamping voltage of 11V and a reverse standoff voltage of 5V, with a minimum breakdown voltage of 6V and a leakage current of 40uA.
Microsemi SMDA05C-5/TR7 technical specifications.
| Capacitance | 200pF |
| Package/Case | SO |
| Clamping Voltage | 11V |
| Depth | 4.01mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 40uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Bidirectional Channels | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| Series | TVSarray™ |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA05C-5/TR7 to view detailed technical specifications.
No datasheet is available for this part.