The SMDA12C-4-2/TR7 is a surface mount Zener diode from Microsemi, featuring a breakdown voltage of 13.3V and a peak pulse current of 5A. It is packaged in a SOIC case and is available in tape and reel packaging. The diode operates over a temperature range of -55°C to 150°C and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi SMDA12C-4-2/TR7 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | TVSarray™ |
| RoHS | Not CompliantNo |