The SMDA12C-4-2E3/TR13 is a 4-channel Zener diode array from Microsemi. It features a breakdown voltage of 13.3V and a peak pulse power of 300W. Operating temperature range is -55°C to 150°C. The device is packaged in SOIC and is RoHS compliant.
Microsemi SMDA12C-4-2E3/TR13 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TVSarray™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA12C-4-2E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.