The SMDA12C-4E3/TR7 is a 4-channel Zener diode array from Microsemi. It has a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. The device is designed for surface mount applications and is available in a SO package. The diode array is not radiation hardened and does not provide power line protection. It is compliant with RoHS regulations.
Microsemi SMDA12C-4E3/TR7 technical specifications.
| Package/Case | SO |
| Depth | 4.01mm |
| Diode Type | ZENER |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TVSarray™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA12C-4E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.