The SMDA12C-8 is a bidirectional diode with a clamping voltage of 24V and a working voltage of 12V. It has a capacitance of 75pF and a leakage current of 1uA. The diode is packaged in a SO package with dimensions of 8.75mm in length and 4.01mm in depth. It operates over a temperature range of -55°C to 150°C and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 75pF |
| Package/Case | SO |
| Clamping Voltage | 24V |
| Depth | 4.01mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |