Microsemi SMDA12C-8E3/TR13 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| Series | TVSarray™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMDA12C-8E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.