The SMDA15C-5E3/TR13 is a 5-channel Zener diode array from Microsemi, featuring a breakdown voltage of 16.7V and a peak pulse current of 5A. It is designed for surface mount applications and operates over a temperature range of -55°C to 150°C. The device is packaged in a SOIC package and is available on tape and reel.
Microsemi SMDA15C-5E3/TR13 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| Series | TVSarray™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMDA15C-5E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.