Diode TVS Single Bi-Dir 75V 3KW 2-Pin DO-215AB T/R
Microsemi SMLG75CA/TR7 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.8A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.