Diode TVS Single Bi-Dir 33V 3KW 2-Pin DO-214AB T/R
Microsemi SMLJ 33 CA-TR technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS | Not Compliant |
No datasheet is available for this part.