The SMLJ100A is a unidirectional single-element Zener diode with a clamping voltage of 162V and a minimum breakdown voltage of 111V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 2uA and a peak pulse current of 18.6A. It can handle a peak pulse power of 3kW and is available in a surface mount package.
Microsemi SMLJ100A technical specifications.
| Clamping Voltage | 162V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.