The SMLJ100CA is a single-element, bidirectional Zener diode with a clamping voltage of 162V and a minimum breakdown voltage of 111V. It can withstand a peak pulse current of 18.6A and a peak pulse power of 3kW. The diode is packaged in a DO-214AB surface-mount package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |