The SMLJ11A is a single unidirectional diode from Microsemi with a reverse breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It is available in a surface mount package and is not radiation hardened. The diode has a maximum peak pulse current of 164.8A and a maximum peak pulse power of 3kW. It is not RoHS compliant.
Microsemi SMLJ11A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 164.8A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.