The SMLJ12CA is a single-element bidirectional Zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It features a clamping voltage of 19.9V and a peak pulse current of 150.6A. The device is packaged in a DO-214AB surface mount package and has a maximum reverse leakage current of 5uA. The SMLJ12CA is not RoHS compliant.
Microsemi SMLJ12CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 150.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.