The SMLJ130CA is a single bidirectional Zener diode with a clamping voltage of 209V and a minimum breakdown voltage of 144V. It can withstand a peak pulse current of 14.4A and a peak pulse power of 3kW. The diode is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 209V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 14.4A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |