The SMLJ13CA is a single-element bidirectional Zener diode with a clamping voltage of 21.5V and a minimum breakdown voltage of 14.4V. It is designed to operate over a temperature range of -65°C to 150°C and has a maximum reverse leakage current of 5uA. This diode is available in bulk packaging and is not radiation hardened or RoHS compliant.
Microsemi SMLJ13CA technical specifications.
| Clamping Voltage | 21.5V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 139.4A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.