The SMLJ13CAE3/TR13 is a bidirectional diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a peak pulse current of 139.4A. The device is designed for surface mount applications and is available on tape and reel. It is not radiation hardened and has a reverse standoff voltage of 13V.
Sign in to ask questions about the Microsemi SMLJ13CAE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMLJ13CAE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 139.4A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMLJ13CAE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.