Diode TVS Single Uni-Dir 14V 3KW 2-Pin DO-214AB T/R
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ14ATR technical specifications.
| Clamping Voltage | 23.2V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.