The SMLJ150A is a single-element unidirectional Zener diode with a minimum breakdown voltage of 167V and a clamping voltage of 243V. It can withstand a peak pulse current of 12.4A and a peak pulse power of 3kW. The diode is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Microsemi SMLJ150A technical specifications.
| Clamping Voltage | 243V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.