Diode TVS Single Uni-Dir 150V 3KW 2-Pin DO-214AB T/R
Microsemi SMLJ150AE3/TR13 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.