The SMLJ150CA/TR Zener diode from Microsemi features a clamping voltage of 243V and a reverse breakdown voltage of 167V. It can handle a peak pulse current of 12.4A and a peak pulse power of 3kW. The diode is designed to operate within a temperature range of -65°C to 150°C and is mounted using a surface mount technique. It is available in tape and reel packaging.
Microsemi SMLJ150CA/TR technical specifications.
| Clamping Voltage | 243V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.