The SMLJ15A is a single-element unidirectional Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a clamping voltage of 24.4V and a reverse breakdown voltage of 16.7V. The diode is packaged in a DO-214AB case and is mounted using surface mount techniques. It is not RoHS compliant.
Microsemi SMLJ15A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 24.4V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.