The SMLJ15ATR from Microsemi is a unidirectional Zener diode with a reverse breakdown voltage of 16.7V and a peak pulse power of 3kW. It operates over a temperature range of -65°C to 150°C and features a leakage current of 2uA. The device is available in a surface mount package and is packaged on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ15ATR technical specifications.
| Clamping Voltage | 24.4V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.