The SMLJ160CAE3/TR13 bidirectional diode from Microsemi features a minimum breakdown voltage of 178V and a maximum reverse leakage current of 2uA. It operates over a temperature range of -65°C to 150°C and is available in a surface mount package. The diode is packaged in tape and reel for easy handling and assembly.
Microsemi SMLJ160CAE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.