Transient Voltage Suppressor, Tvs, Smlj Series, Unidirectional, 16 V, Do-214Ab, 2, 17.8 V Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Microsemi SMLJ16A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 115.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.