The SMLJ17CA is a single bidirectional Zener diode with a clamping voltage of 27.6V and a minimum breakdown voltage of 18.9V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mountable and packaged in a DO-214AB case. It has a peak pulse current of 106.6A and a peak pulse power of 3kW.
Microsemi SMLJ17CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 106.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.