The SMLJ17CAE3/TR13 is a bidirectional diode with a minimum breakdown voltage of 18.9V. It operates within a temperature range of -65°C to 150°C. The device features a maximum reverse leakage current of 2uA and a peak pulse current of 106.6A. It is available in a surface mount package, packaged on a tape and reel. The SMLJ17CAE3/TR13 is not radiation hardened.
Microsemi SMLJ17CAE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 106.6A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS | Compliant |
No datasheet is available for this part.