The SMLJ18AE3 is a unidirectional diode with a minimum breakdown voltage of 20V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in bulk packaging. The diode has a maximum reverse leakage current of 2uA and a peak pulse power of 3kW. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi SMLJ18AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMLJ18AE3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMLJ18AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.