The SMLJ18CA is a surface mount bidirectional diode with a clamping voltage of 29.2V and a reverse breakdown voltage of 20V. It has a maximum operating temperature range of -65°C to 150°C and a peak pulse current of 102.8A. The diode is packaged in a DO-214AB case and is not radiation hardened or RoHS compliant.
Microsemi SMLJ18CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.