The SMLJ20ATR from Microsemi is a unidirectional Zener diode with a reverse breakdown voltage of 22.2V and a peak pulse current of 92.6A. It can withstand a peak pulse power of 3kW and operates within a temperature range of -65°C to 150°C. The diode is available in a surface mount package and is not RoHS compliant.
Microsemi SMLJ20ATR technical specifications.
| Clamping Voltage | 32.4V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.