Sign in to ask questions about the Microsemi SMLJ20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMLJ20CA technical specifications.
| Package/Case | SMC |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLJ20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
