The SMLJ22A is a single unidirectional Zener diode with a clamping voltage of 35.5V and a minimum breakdown voltage of 24.4V. It features a peak pulse current of 84.4A and a peak pulse power of 3kW. The diode is packaged in a DO-214AB surface mount package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Microsemi SMLJ22A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 84.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.