The SMLJ28A/TR Zener diode from Microsemi features a clamping voltage of 45.4V and a leakage current of 2uA. It operates within a temperature range of -65°C to 150°C and has a peak pulse current of 66A and peak pulse power of 3kW. The device is a unidirectional, surface mount component packaged on tape and reel.
Microsemi SMLJ28A/TR technical specifications.
| Clamping Voltage | 45.4V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 66A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.