Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB
Microsemi SMLJ30A technical specifications.
| Clamping Voltage | 48.4V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.