The SMLJ30CA is a single-element bidirectional diode with a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It has a minimum operating temperature of -65°C and a maximum reverse leakage current of 2uA. The diode is packaged in a DO-214AB case and is suitable for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Microsemi SMLJ30CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.