The SMLJ36CATR Zener diode from Microsemi features a clamping voltage of 58.1V and a reverse breakdown voltage of 40V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mount and available in tape and reel packaging. It has a peak pulse current of 51.6A and a peak pulse power of 3kW. The SMLJ36CATR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 58.1V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.6A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |