Sign in to ask questions about the Microsemi SMLJ40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMLJ40A technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SMLJ40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.