The SMLJ40A/TR7 is a surface mount transient voltage suppressor from Microsemi, featuring a clamping voltage of 64.5V and a reverse breakdown voltage of 44.4V. It can withstand a peak pulse current of 46.4A and a peak pulse power of 3kW. The device operates over a temperature range of -65°C to 150°C and is available in a tape and reel packaging.
Microsemi SMLJ40A/TR7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.4A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.